text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0503-17.56K-96-MS

RL0503 Series 30 KOhms Through Hole Radial NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Amphenol Advanced Sensors RL0503-17.56K-96-MS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
Temperature Range: -50°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$25.80
USD
Quantity
Unit Price
20
$1.29
50
$1.27
150
$1.26
300
$1.25
1,000+
$1.22
Product Variant Information section