text.skipToContent text.skipToNavigation

Manufacturer Part #

B78476A8252A3

B78476A Series 350 uH 2-Ports Surface Mount Magnetic module for LAN application

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B78476A8252A3 - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT :1CT
Return Loss: -18dB
Inductance: 350µH
Mounting Method: Surface Mount
Features & Applications

EPCOS develops, manufactures and markets electronic components, modules and systems, focusing on fast-growing leading-edge technology markets. That includes automotive electronics, information and communications technology, industrial electronics and consumer electronics.

In SAW components, ceramic components, capacitors and inductors alike, EPCOS consistently stands for superlative electronic performance. A comprehensive portfolio of both standard components and customized solutions enables EPCOS to satisfy the varied and constantly changing requirements of customers and applications.

Specifically for LAN applications, EPCOS developed the B78476A series. These magnetic modules were designed for both electrical isolation and suppression of common-mode and differential-mode interference. These modules are available in single, dual and quad-port versions. The electrical isolation can withstand a breakdown voltage of 1500 V AC. Typical applications are 10/100 Base-T, 1000 Base-T as well as PoE.

Features:

Applications:

    • 10/100 Base-T
    • 1000 Base-T
    • POE
    • Hubs, switches and routers
    • PCs and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$1,211.00
USD
Quantity
Unit Price
350+
$3.46
Product Variant Information section