text.skipToContent text.skipToNavigation

Manufacturer Part #

TG43-1406NRL

TG43 Series 100 uH 0.3 Ohm 1:1 SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG43-1406NRL - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:v2CT
Inductance: 140µH
DC Resistance: 0.3Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The TG43-1406NRL is a 16 Pin SOIC , SMD 10BASE-T Isolation Module LAN Signal Transformer. This have been developed to meet isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T applications.

Specifications:

  • Pri /Sec Isolation Voltage : 2,000 Vrms
  • Insulation Resistance: 10,000 MΩ???
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$754.00
USD
Quantity
Unit Price
15
$1.51
40
$1.49
125
$1.47
250
$1.45
750+
$1.42
Product Variant Information section