Manufacturer Part #
76602/1C
766 Series 1.5 Ohm 2060 uH Through Hole Pulse Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 76602/1C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 76602/1C - Technical Attributes
Attributes Table
| Type: | Pulse |
| Turns Ratio (Np:Ns): | 1:1:1 |
| Inductance: | 2060µH |
| DC Resistance: | 1.5Ω |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$1.80
150
$1.77
250
$1.76
500
$1.74
1,000+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole