Manufacturer Part #
782485/55C
782485 Series 383 mOhm 513 uH ADM2485 Compatible Converter Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 782485/55C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 782485/55C - Technical Attributes
Attributes Table
| Type: | Converter |
| Turns Ratio (Np:Ns): | 1CT:1.5CT |
| Inductance: | 513µH |
| DC Resistance: | 383mΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$1.23
30
$1.21
100
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole