text.skipToContent text.skipToNavigation

Manufacturer Part #

CST206-3A

CST Series 130 mH 12.4 Ohm DCR 70 A 300:1 Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Triad Magnetics CST206-3A - Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 300:1
Rated Current: 70A
Inductance: 130mH
DC Resistance: 12.4µΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.85
USD
Quantity
Unit Price
5
$4.77
20
$4.67
40
$4.62
125
$4.54
250+
$4.45
Product Variant Information section