text.skipToContent text.skipToNavigation

Manufacturer Part #

CST25-0050

CST Series 4.7 mH 0.5 Ohm DCR 500 mA 1:50 Through Hole Current Sense Transformer

Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:50
Rated Current: 500mA
Inductance: 4.7mH
DC Resistance: 0.5Ω
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$40.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$1.62
100
$1.41
375
$1.35
625
$1.33
1,250+
$1.30
Product Variant Information section