text.skipToContent text.skipToNavigation

Manufacturer Part #

CST25-0500

CST Series 470 mH 16 Ohm DCR 50 mA 1:500 Through Hole Current Sense Transformer

Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:500
Rated Current: 50mA
Inductance: 470mH
DC Resistance: 16Ω
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$44.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$1.78
100
$1.54
375
$1.48
625
$1.45
1,250+
$1.42
Product Variant Information section