text.skipToContent text.skipToNavigation

Manufacturer Part #

PH9185.011NLT

PH9185.011NLT Series 1:1 Single Prim. Single Sec. 400V Prim. Power Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Pulse Electronics PH9185.011NLT - Technical Attributes
Attributes Table
Type: Push-Pull
Primary - Voltage: 66V
Turns Ratio (Np:Ns): 1CT : 1CT
Inductance: 750µH
DC Resistance: 0.50Ω
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
750
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,582.50
USD
Quantity
Unit Price
150
$2.15
300+
$2.11
Product Variant Information section