text.skipToContent text.skipToNavigation

Manufacturer Part #

PH9400.111ANLT

PH9400 Series 1.21 mH 160 V us 5000 Vrms Surface Mount Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Pulse Electronics PH9400.111ANLT - Technical Attributes
Attributes Table
Type: Pulse
Primary - Voltage: 160V
Turns Ratio (Np:Ns): 1:1:1
Inductance: 1.21mH
DC Resistance: 0.9Ω
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
150
$2.65
300
$2.63
450
$2.61
600
$2.60
750+
$2.57
Product Variant Information section