text.skipToContent text.skipToNavigation

Manufacturer Part #

VP3-0055-R

VP3-0055 Series 4.5 uH 0.061 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.47A
Inductance: 4.5µH
DC Resistance: 0.061Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$620.00
USD
Quantity
Web Price
200
$3.10
400+
$2.48
Product Variant Information section