Manufacturer Part #
1147
Black SR 5P-4 Straight Through Round Cable Heyco® Original Strain Relief Bushing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 1147 - Technical Attributes
Attributes Table
| Management Type: | Strain Relief |
| Material: | Nylon |
| Dimension: | L 11.1mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0303
1,500
$0.0298
3,000
$0.0292
7,500
$0.0286
15,000+
$0.0276
Product Variant Information section
Available Packaging
Package Qty:
8000 per Bulk
Mounting Method:
Panel Mount