text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 921

Black Polyamide Straight 5 - 12 mm Clamp Range NPT 1/2" Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 921 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  24mm x L  44mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,198
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$65.50
USD
Quantity
Unit Price
20
$1.32
40
$1.31
100
$1.29
200
$1.28
400+
$1.25
Product Variant Information section