text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 949

Black Polyamide Straight 5 - 12 mm Clamp Range M 20 x 1.5/13 Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 949 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  24mm x L  40mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,933
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$600.00
USD
Quantity
Unit Price
50
$1.23
100
$1.21
200
$1.20
750+
$1.18
Product Variant Information section