text.skipToContent text.skipToNavigation

Manufacturer Part #

CM-1221

CM Series 3"x3.50" Black Cable Ring

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries CM-1221 - Technical Attributes
Attributes Table
Material: Steel
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The CM Cable Rings series offers heavy gauge steel rings that occupy 1U (1.75 inch) of panel space.  Available in a black finish with all mounting hardware included.

 

The CM-1221 is a 3.00 inch X 3.50 inch 1 lb. cable ring.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Minimum Order:
1
Multiple Of:
1
Total
$9.72
USD
Quantity
Unit Price
1
$9.72
4
$9.58
15
$9.46
25
$9.41
50+
$9.25
Product Variant Information section