Manufacturer Part #
M3281
Black LTCG 48 Standard Thread PG Hubs Heyco®-Tite Liquid Tight Cordgrip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco M3281 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco M3281 - Technical Attributes
Attributes Table
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 43.9mm x L 66.7mm |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2
$12.59
4
$12.50
15
$12.33
25
$12.26
50+
$12.08
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Cable Mount