Manufacturer Part #
JB-3958-KO
Steel Gray 10 x 8 x 4 inch Screws/Cover Included Knockouts/Wall Mount Enclosure
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries JB-3958-KO - Technical Attributes
Attributes Table
| Material: | Steel |
| Dimension (Inch): | L 10in x W 8in x H 4in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$20.64
4
$20.46
10
$20.23
20
$20.06
30+
$19.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Box