Manufacturer Part #
NBF-32026
NBF Series Light Gray 15.74 x 11.81 x 6.29 in. Solid Door Plastic Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries NBF-32026 - Product Specification
Bud Industries NBF-32026 - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 15.74in x W 11.81in x H 6.29in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$42.69
3
$41.99
4
$41.80
10
$41.23
15+
$40.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk