Manufacturer Part #
PB-1559-TF
PB Series Black Plastic 3 x 2 x 1.5 inch Style B Potting Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PB-1559-TF - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 3in x W 2in x H 1.5in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$15.86
4
$15.73
10
$15.57
25
$15.41
40+
$15.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Box