Manufacturer Part #
PB-1576-BF
Black Plastic 3 x 3 x 1.5 inch Open Ends Mounting Flange Potting Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PB-1576-BF - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 3in x W 3in x H 1.5in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$26.80
20
$26.56
30+
$26.32
Product Variant Information section
Available Packaging
Package Qty:
10 per