text.skipToContent text.skipToNavigation

Référence fabricant

BB-1800-BT

BB Series 6.43 inch X 5.50 inch X 11.00 inch Small Black Showcase Cabinet

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The BB Showcase Small cabinet series is a perfect solution for transporting your portable instrumentations yet it is versatile enough that it offers a wide range of sizes as well.  The top, sides, and bottom are 0.05 inch aluminum with a 0.09 inch front panel and 0.05 inch rear panel and have an extruded aluminum frame.  Side gussets provide added strength. The cabinet’s strong, flexible handle is recessed and secured firmly into the top for safe handling. The carrying handle is limited to a 25# load capacity along with convenient ventilation slots under the handle.  They can be used with chassis or PC boards.  The front panel and chassis may be loaded from the front or rear and comes with front and rear panels and bail.  Two popular finishes are available - Black Texture (BT) body with a white frame and Royal Blue Texture (RB) body with a white frame.The BB-1800-BT is a 6.43 inch X 5.50 inch X 11.00 inch 4.00 pound small black showcase cabinet.  The front is 6.18 inch X 5.25 inch and the rear is 6.00 inch X 5.15 inch.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
194,85 $
USD
Quantité
Prix unitaire
1
$194.85
2
$192.00
3
$190.36
4
$189.21
5+
$185.57
Product Variant Information section