text.skipToContent text.skipToNavigation

Manufacturer Part #

PN-1321-C

PN Series Grey 4.53 " x 2.56 " x 1.57 " Plastic Polycarbonate NEMA Enclosure

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The PN Series is designed to IP66 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications.  It is offered in the Indoor, Outdoor, and Economy versions – all UL Listed to UL508-4x requirements.

The PN-1321-C is a box enclosure with the following external dimensions of 4.53” x 2.56” x 1.57” x .99” and internal dimensions of 4.16” x 2.19” x 1.37” x .89” x 4.0”
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
487
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$27.78
USD
Quantity
Unit Price
3
$9.26
5
$9.21
20
$9.08
30
$9.05
75+
$8.92
Product Variant Information section