Manufacturer Part #
RM-14213
Natural Aluminum 7.00 " x 17.06 " Rack Mount Chassis
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries RM-14213 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries RM-14213 - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Dimension: | L 17in x W 17in x H 7in |
Features & Applications
The RM Series is a Rackmount Chasis that contains a .12” thick mil finish aluminum with surface shield protection. The side and rear panels are .90” aluminum.
The RM series side panel mounting holes are inserted .87” grid to allow total flexibility in mounting of components.
The RM-14213 is a Rackmount Chasis with the following dimensions 7.00” x 17.06” x 5.25”.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$85.30
2
$84.25
3
$83.63
5
$82.87
10+
$81.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk