Manufacturer Part #
9330
Machine Screw PAN Head Nylon 4-40 Tread Length of 0.625 (15.9)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 9330 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 9330 - Technical Attributes
Attributes Table
| Color: | White |
| Head Diameter: | 5.38mm |
| Head Length: | 1.6mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0606
5,000
$0.0595
7,500
$0.0589
10,000
$0.0584
12,500+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk