Manufacturer Part #
LCBSBM-4-01A-RT
LCBSBM Series 0.594" Adhesive Snap Lock Nylon Fastener
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components LCBSBM-4-01A-RT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components LCBSBM-4-01A-RT - Technical Attributes
Attributes Table
| Type: | Snap Lock Pin |
| Color: | Natural |
| Head Length: | 12.7mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.58
50
$0.565
125
$0.555
300
$0.54
750+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag