text.skipToContent text.skipToNavigation

Manufacturer Part #

SRHR-4080

SRHR Series Tan Heat Resistant Nylon .217 inch to .256 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRHR-4080 - Technical Attributes
Attributes Table
Type: Snap Revit
Rivet Diameter: 3.99mm
Rivet Length: 7.87mm
Head Diameter: 8mm
Hole Diameter: 4.14mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1
$0.335
75
$0.33
200
$0.32
400
$0.315
1,250+
$0.30
Product Variant Information section