text.skipToContent text.skipToNavigation

Manufacturer Part #

LTM-360

Black Ø 5.1 x 9.1 mm Molded Self-Retaining LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Bivar LTM-360 - Technical Attributes
Attributes Table
Type: LED Mount
Shape: Circular
Color: Black
Dimension: L  0.36in
Diameter: 0.2mm
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.139
3,000
$0.138
4,000
$0.137
5,000+
$0.135
Product Variant Information section