text.skipToContent text.skipToNavigation

Manufacturer Part #

1425-2

Tin 0.043 inch Diameter 0.082 in Length Swage Mount Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Keystone 1425-2 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.043in
Length: 0.082in
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.117
250
$0.114
500
$0.113
1,500
$0.111
3,000+
$0.106
Product Variant Information section