Manufacturer Part #
2379911-1
Quick Disconnects, Receptacle, 18 14 AWG Wire Size, .8 2 mm Wire Size, Mating
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10500 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2379911-1 - Technical Attributes
Attributes Table
| Gender: | Female |
| Material: | Brass / Tin Plate |
| Length: | 0.787in |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,500
$0.0613
21,000+
$0.0597
Product Variant Information section
Available Packaging
Package Qty:
10500 per Bag
Mounting Method:
Cable Mount