text.skipToContent text.skipToNavigation

Manufacturer Part #

8203

6 Stud Crimp Non-Insulated Ring Terminal Connector

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8203 - Technical Attributes
Attributes Table
Diameter: 3.66in
Length: 0.6in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,072
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.00
USD
Quantity
Unit Price
150
$0.128
300
$0.126
750
$0.124
2,000
$0.121
4,000+
$0.118
Product Variant Information section