text.skipToContent text.skipToNavigation

Manufacturer Part #

5745563-3

Female Screwlock Assembly Kit Thread Size 4 - 40 Steel w/ Clear Chromate Finish

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TE Connectivity 5745563-3 - Technical Attributes
Attributes Table
Material: Steel
Features & Applications

The 5745563-3 is a Female Screwlock Assembly Kit Thread Size 4 - 40 Steel w/ Clear Chromate Finish.

Product Facts:

  • Shell sizes offer wide choice of contact positions—9, 15, 25, 37 and 50
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
Pricing Section
Global Stock:
4,920
USA:
4,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.60
USD
Quantity
Unit Price
10
$1.76
30
$1.74
100
$1.71
200
$1.69
500+
$1.65
Product Variant Information section