text.skipToContent text.skipToNavigation

Manufacturer Part #

7789

15 A 4 Pin Solder Termination Through Hole Screw Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Keystone 7789 - Technical Attributes
Attributes Table
Material: Thick Brass / Tin Plate
Contact Plating: Matte-Tin
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,687
USA:
19,687
On Order:
0
Factory Stock:Factory Stock:
16,286
Factory Lead Time:
N/A
Minimum Order:
187
Multiple Of:
500
Total
$50.49
USD
Quantity
Web Price
500
$0.27
1,000
$0.265
1,500
$0.26
2,000
$0.255
2,500+
$0.25
Product Variant Information section