text.skipToContent text.skipToNavigation

Manufacturer Part #

1596-2

Brass Nickel Plated #2-56 Thread Round Female Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1596-2 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Brass
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32,230
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$400.00
USD
Quantity
Unit Price
500+
$0.80
Product Variant Information section