text.skipToContent text.skipToNavigation

Manufacturer Part #

1931B

Nylon UL 94V-O PC Lock-In Support 0.750 inch Diameter

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1931B - Technical Attributes
Attributes Table
Length: 0.75in
Diameter: 0.275in
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,786
Minimum Order:
2500
Multiple Of:
2500
Total
$336.00
USD
Quantity
Unit Price
2,500
$0.1344
5,000+
$0.1314
Product Variant Information section