text.skipToContent text.skipToNavigation

Manufacturer Part #

470-025

470 Series Molded Mount .025 in High White Nylon Crystal Oscillator Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 470-025 - Technical Attributes
Attributes Table
Length: 0.05in
Style: Round
Material: Nylon
Diameter: 0.028in
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Series: The 470 Series of Crystal Oscillator Mounts allows the proper inspection of solder joints as well as traces to be run under the component.  The elevated Crystal Oscillator mount is perfect in improving cooling efficiency.

The 470-025 is a Molded Mount 0.025 inch High White Nylon Crystal Oscillator Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$166.00
USD
Quantity
Unit Price
500
$0.168
1,000
$0.166
1,500
$0.164
2,000
$0.163
2,500+
$0.16
Product Variant Information section