text.skipToContent text.skipToNavigation

Manufacturer Part #

5061-2

Brass Ductile Nickel Plated Round Clear Swage Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Keystone 5061-2 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Brass
Diameter: 0.25in
Pricing Section
Global Stock:
703
USA:
703
On Order:
0
Factory Stock:Factory Stock:
6,635
Factory Lead Time:
N/A
Minimum Order:
203
Multiple Of:
500
Total
$127.89
USD
Quantity
Unit Price
500
$0.63
1,000+
$0.615
Product Variant Information section