text.skipToContent text.skipToNavigation

Manufacturer Part #

7360

Self-Aligning Natural Nylon .280 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Keystone 7360 - Technical Attributes
Attributes Table
Length: 0.28in
Style: Round
Material: Nylon
Diameter: 0.09in
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The 7360 from Keystone is a natural nylon self-aligning .280 inch long LED spacer mount for bi-lead T-1 LED.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,600
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$107.00
USD
Quantity
Unit Price
1
$0.112
250
$0.109
500
$0.107
1,500
$0.103
3,000+
$0.0978
Product Variant Information section