text.skipToContent text.skipToNavigation

Manufacturer Part #

8816

Nylon 6.4 mm Length Flame Resistant Both End Sturdy Lock In Insulated Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8816 - Technical Attributes
Attributes Table
Length: 0.25in
Material: Nylon
Diameter: 0.562in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,888
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.12
5,000+
$0.117
Product Variant Information section