Manufacturer Part #
8851
Nylon 0.709 inch Length Metric Lock-In Support Spacer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Boardlock |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8851 - Technical Attributes
Attributes Table
| Length: | 0.709in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.236in |
| Mounting Method: | Boardlock |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.265
200
$0.26
400
$0.255
1,000
$0.25
2,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Boardlock