text.skipToContent text.skipToNavigation

Manufacturer Part #

8890

Dual End Attachment Tear Drop Mount Easy Lock In Insulated PC Spacer/Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8890 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.171in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,726
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$450.00
USD
Quantity
Unit Price
2,500+
$0.18
Product Variant Information section