text.skipToContent text.skipToNavigation

Manufacturer Part #

904-125

904 Series Universal .125 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 904-125 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$44.90
USD
Quantity
Unit Price
1
$0.046
500
$0.0449
1,500
$0.0436
3,000
$0.0429
10,000+
$0.0406
Product Variant Information section