text.skipToContent text.skipToNavigation

Manufacturer Part #

907-030

Nylon 0.030 (0.76mm) Natural Unthreaded Round Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Bivar 907-030 - Technical Attributes
Attributes Table
Length: 0.03in
Style: Round
Material: Nylon
Diameter: 0.167in
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$43.00
USD
Quantity
Unit Price
1,000
$0.043
3,000
$0.0418
4,000
$0.0415
10,000
$0.0405
15,000+
$0.0395
Product Variant Information section