text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBS-6-19

DLCBS Series Natural Nylon .375 inch Dual Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1120
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Web Price
1
$0.191
200
$0.165
500
$0.161
1,250
$0.157
3,000+
$0.153
Product Variant Information section