text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSPM-24-01

DLMSPM Series Natural Nylon 1 1/2 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLMSPM-24-01 - Technical Attributes
Attributes Table
Length: 1.78in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$187.60
USD
Quantity
Unit Price
1,000
$0.1876
2,000
$0.1848
3,000
$0.1832
4,000+
$0.1812
Product Variant Information section