text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS1-10-26

Black Ø4 x 15.9 mm PVC LED Spacer - T-1

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LEDS1-10-26 - Technical Attributes
Attributes Table
Length: 0.626in
Style: Round
Material: PVC
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$93.50
USD
Quantity
Unit Price
1,000
$0.0935
2,000
$0.0917
3,000
$0.0906
4,000
$0.0899
5,000+
$0.0876
Product Variant Information section