text.skipToContent text.skipToNavigation

Manufacturer Part #

LEDS1-6-26

Black Ø0.156 x 0.375 in Round PVC T-1 LED Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Essentra Components LEDS1-6-26 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: PVC
Diameter: 0.156in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$78.40
USD
Quantity
Unit Price
1,000
$0.0784
2,000
$0.0769
3,000
$0.076
4,000
$0.0754
5,000+
$0.0734
Product Variant Information section