Manufacturer Part #
MSP-3-01
MSP Series Natural Nylon .1875 inch Circuit Board Miniature Support Post
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components MSP-3-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components MSP-3-01 - Technical Attributes
Attributes Table
| Length: | 0.188in |
| Material: | Nylon |
| Diameter: | 0.152in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.125
200
$0.123
500
$0.121
1,250
$0.119
3,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag