text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPE-7-01

MSPE Series Releasable Natural Nylon .62 inch Diameter Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSPE-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.25in
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$135.00
USD
Quantity
Unit Price
1
$0.14
200
$0.137
400
$0.135
1,250
$0.132
2,500+
$0.127
Product Variant Information section