text.skipToContent text.skipToNavigation

Manufacturer Part #

SRS6-8-01

SRS Series Natural Nylon .500 inch Self-Retaining Spacer for #6 Screw

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.153in
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
858
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
Quantity
Web Price
1
$0.156
250
$0.133
500
$0.131
1,500
$0.126
3,000+
$0.124
Product Variant Information section