Manufacturer Part #
SSRS4-5-01
SSRS Series Nylon .313 inch Stackable Self-Retaining Spacer for #4 Screw
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box |
||||||||||
| Date Code: | 1919 | ||||||||||
Product Specification Section
Essentra Components SSRS4-5-01 - Technical Attributes
Attributes Table
| Length: | 0.313in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.26in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
125
$0.166
250
$0.164
500
$0.161
1,500
$0.158
3,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box